M83723/74A14157 L/C

Heilind Number:EDA346-030-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-207

Detailed Description

Enhance connectivity with our efficient Card Edge Connectors, designed for seamless integration in electronic devices. With a vibrant green color, they offer a visually appealing touch to your PCB layout. These connectors boast a reliable amperage of 3A, ensuring steady power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows for enhanced functionality, they are equipped with 30 copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Perfect for straight mounting orientation, they can withstand a wide operating temperature range from -40 to 105°C. Elevate your connectivity solutions with these high-quality Card Edge Connectors.