346-030-526-208

Heilind Number:EDA346-030-526-208
Manufacturer:EDAC
Manufacturer Number:346-030-526-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. With a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both aesthetic appeal and reliability. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient signal transmission. With a total of 30 positions, these connectors provide ample connectivity options for your electronic components. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with these essential components.