M83723/74A14159 L/C

Heilind Number:EDA346-030-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a green color for easy identification, they offer a seamless integration with your PCB. The copper alloy contact material guarantees efficient power transmission, while the dual-row configuration with 30 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.