M83723/74A1415Y L/C

Heilind Number:EDA346-030-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for seamless integration, these connectors boast a single row layout with 30 positions, each crafted with durable Copper Alloy contacts. The high-quality UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on a new project or upgrading existing systems, trust in the superior quality and functionality of our Card Edge Connectors.