346-030-526-603

Heilind Number:EDA346-030-526-603
Manufacturer:EDAC
Manufacturer Number:346-030-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-603

Detailed Description

Enhance circuit connectivity with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color for easy identification. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in any application. The single-row design, crafted from robust Copper Alloy, offers 30 positions with a .125 inch pitch for precise connections. Boasting a straight mount orientation and wide operating temperature range of -40 to 105°C, they guarantee secure performance even in harsh environments. Perfect for various PCB setups, these connectors are a must-have for efficient board-to-board connections. Upgrade your connectivity solutions with these essential components.