M83723/74A16107 L/C

Heilind Number:EDA346-030-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 30 positions, perfect for streamlined data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Opt for straight mount orientation for easy PCB assembly. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.