M83723/74A16108 L/C

Heilind Number:EDA346-030-526-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure reliable and efficient power transmission. With a single row design and a pitch of .125 inches, they offer seamless integration onto your PCBs. Boasting 30 positions, they provide ample room for multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in these connectors to streamline your board-to-board connections with ease and precision.