M83723/74A16109 L/C

Heilind Number:EDA346-030-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-608

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 30 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors offer optimal performance and longevity. Whether for industrial or commercial applications, trust in our high-quality connectors to streamline your electronic connections.