M83723/74A1610N L/C

Heilind Number:EDA346-030-526-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, each connector boasts a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability. The copper alloy contact material guarantees reliable performance, even in demanding environments. With a single row layout and a pitch of .125 inches, these connectors offer precise alignment for seamless board-to-board connections. Supporting up to 30 positions, they are ideal for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors provide versatility and reliability in any setup. Perfect for use in electronics, telecommunications, and more, they are a must-have component for your connectivity needs. Upgrade your PCB assemblies with our high-quality Card Edge Connectors.