M83723/74A1610Y L/C

Heilind Number:EDA346-030-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-658

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connectors. Designed for optimal performance, these connectors feature a 1-row configuration with 30 positions, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material maintains reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Trust in our high-quality, green-colored connectors to deliver exceptional results in your electronic projects.