346-030-526-802

Heilind Number:EDA346-030-526-802
Manufacturer:EDAC
Manufacturer Number:346-030-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for 30 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connection game with these high-quality connectors, a must-have in any electronic setup. Browse our full range of board-to-board PCB connectors for more options.