M83723/74A16248 L/C

Heilind Number:EDA346-030-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durable performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable connectivity across 30 positions. The straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for applications in electronics and beyond, these connectors are a must-have for your connectivity needs.