M83723/74A16249 L/C

Heilind Number:EDA346-030-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-808

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering 30 positions, you can count on reliable connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these essential components.