M83723/74A1624N L/C

Heilind Number:EDA346-030-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-526-812

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, they ensure reliable signal transmission with a pitch of .125 inches and row spacing of .2 inches. The 30-position design offers ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors for more versatile connectivity solutions.