M83723/74A18087 L/C

Heilind Number:EDA346-030-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-101

Detailed Description

Enhance your PCB connectivity with these streamlined Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in a single-row design with a total of 30 positions. Each connector boasts a contact material of Copper Alloy, ensuring efficient power transmission with a low amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.