M83723/74A18088 L/C

Heilind Number:EDA346-030-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-102

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration, they facilitate efficient board-to-board PCB connections, boasting a single row with 30 positions for optimal compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable performance even in challenging environments. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation further streamlines installation, while an amperage rating of 3A supports power-intensive applications. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are ideal for a wide range of electronic setups. Elevate your connectivity solutions with these green connectors, a must-have in any engineer's toolkit.