M83723/74A18089 L/C

Heilind Number:EDA346-030-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Engineered for optimal performance, these connectors boast a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and Copper Alloy contact material, they offer reliable and efficient PCB connections. The .125-inch pitch and .2-inch row spacing ensure seamless integration, accommodating 30 positions for versatile usage. Designed for straight mount orientation, they withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with these high-quality connectors, a must-have in any electronic setup.