M83723/74A1808N L/C

Heilind Number:EDA346-030-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Engineered for optimal performance, each connector features Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single row design and a pitch of .125 inches, these connectors offer seamless integration onto your circuit board. Boasting 30 positions and a 3A amperage rating, they provide ample connectivity for your electronic components. Their straight mount orientation and .2-inch row spacing further enhance ease of use during assembly. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments, making them a versatile choice for your projects. Explore our full range of PCB connectors for more options to suit your needs.