M83723/74A1808Y L/C

Heilind Number:EDA346-030-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 30 positions, they ensure efficient power transmission with a 3A amperage rating. The robust Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in the harshest environments. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.