M83723/74A18146 L/C

Heilind Number:EDA346-030-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-108

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they ensure reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee long-lasting functionality. With a single row configuration and a pitch of .125 inches, these connectors offer precise interconnection in tight spaces. Boasting 30 positions and a straight mount orientation, they facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these green Card Edge Connectors.