M83723/74A18148 L/C

Heilind Number:EDA346-030-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for precision, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 30 copper alloy contact points, they ensure secure and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to optimize your connectivity solutions.