346-030-540-201

Heilind Number:EDA346-030-540-201
Manufacturer:EDAC
Manufacturer Number:346-030-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-201

Detailed Description

Enhance your connectivity with our Card Edge Connectors, a vital component for seamless board-to-board PCB integration. Designed with precision and durability in mind, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a double row configuration and 30 positions, they offer ample space for secure and efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for a streamlined setup process. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.