346-030-540-202

Heilind Number:EDA346-030-540-202
Manufacturer:EDAC
Manufacturer Number:346-030-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed to streamline PCB interconnections. Featuring a vibrant Green color, these connectors ensure easy identification within your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliability in any environment. The Copper Alloy contacts offer superior conductivity, while the double-row layout with 30 positions maximizes versatility in your circuit designs. With a pitch of .125 inches and row spacing of .2 inches, precise connections are a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're building a new device or upgrading existing systems, our Card Edge Connectors are the perfect solution for seamless board-to-board connections. Explore our full range of connectors to find the perfect fit for your project.