M83723/74A18149 L/C

Heilind Number:EDA346-030-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing for added safety. These connectors boast a robust amperage of 3 A, making them ideal for various electronic applications. With two rows of copper alloy contacts providing reliable conductivity, they ensure seamless data transfer. The .125-inch pitch and .2-inch row spacing offer easy installation on your PCB. Featuring 30 positions, these connectors facilitate efficient board-to-board connections. Their straight mount orientation allows for seamless integration, while an operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for professionals in the electronics industry, these connectors are a must-have for your PCB assembly projects. Elevate your connectivity solutions with these premium Card Edge Connectors.