346-030-540-204

Heilind Number:EDA346-030-540-204
Manufacturer:EDAC
Manufacturer Number:346-030-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-204

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any application. Featuring two rows of 30 positions each, they provide ample connectivity options for your circuit boards. The copper alloy contacts offer excellent conductivity, while the green color coding makes them easy to identify. With a low amperage rating of 3 A and a pitch of .125 inches, these connectors are perfect for compact designs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate. Elevate your PCB assembly with these high-quality Card Edge Connectors.