346-030-540-208

Heilind Number:EDA346-030-540-208
Manufacturer:EDAC
Manufacturer Number:346-030-540-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-208

Detailed Description

Enhance connectivity in your electronic devices with these card edge connectors. Designed for high performance, they offer a reliable solution for seamless board-to-board connection. With a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors not only stand out aesthetically but also ensure durability in various applications. Each connector features two rows of copper alloy contacts, allowing for efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation on PCBs. With 30 positions available, these connectors cater to diverse connectivity needs. Operating smoothly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in harsh environments. Ideal for use in telecommunication, automotive, and industrial devices, these card edge connectors are a must-have for seamless electronic integration.