M83723/74A18317 L/C

Heilind Number:EDA346-030-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors, designed for seamless integration on PCBs. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer not just functionality but also a visually appealing touch. Each connector features two rows of high-quality Copper Alloy contacts, ensuring reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for precision in assembly, with a total of 30 positions available for versatile connectivity options. Whether it's for industrial or consumer electronics, these connectors guarantee optimal performance, even in harsh environments thanks to their wide operating temperature range of -40 to 105 °C. Explore our range of connectors today and streamline your PCB connections with ease.