346-030-540-602

Heilind Number:EDA346-030-540-602
Manufacturer:EDAC
Manufacturer Number:346-030-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure durability and safety. Featuring a single row layout with 30 positions, these connectors guarantee seamless board-to-board connectivity. The contact material, made of Copper Alloy, provides optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various environments. Elevate your electronic assemblies with these high-quality connectors that boast straight mount orientation for easy integration. Explore our range of connectors for more essential solutions in PCB connectivity.