346-030-540-603

Heilind Number:EDA346-030-540-603
Manufacturer:EDAC
Manufacturer Number:346-030-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only provide visual appeal but also deliver exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With a single row layout and 30 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mount orientation, installation is quick and straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications within the electronics industry. Explore our range of connectors to find the perfect solution for your PCB connectivity needs.