M83723/74A1831N L/C

Heilind Number:EDA346-030-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-604

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a single row layout, with 30 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With a 3A amperage rating, these connectors are suitable for various power and data applications. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Explore our range of connectors for high-quality solutions in your projects.