M83723/74A1831Y L/C

Heilind Number:EDA346-030-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-607

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single-row configuration with 30 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connectors offer reliable performance even in demanding environments. The copper alloy contacts ensure secure and stable connections, while the green housing color adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for compact PCB layouts. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making them a must-have component in your electronic assembly arsenal. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.