M83723/74A20166 L/C

Heilind Number:EDA346-030-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-608

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration on printed circuit boards, these connectors boast a single row of 30 positions with a pitch of .125 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in various environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, they meet the demands of industrial applications. The straight mount orientation and .2-inch row spacing offer ease of installation, making them essential components for any PCB assembly project. Trust in our connectors for secure and durable board-to-board connections.