M83723/74A20167 L/C

Heilind Number:EDA346-030-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, perfect for streamlined installations. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance in demanding environments. Each connector offers 30 positions, spaced at .125 inches pitch and .2 inches row spacing, facilitating precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Trust in our connectors for secure and durable board-to-board connections.