M83723/74A20168 L/C

Heilind Number:EDA346-030-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-658

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also boast a robust construction, with housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. Engineered for efficiency, these connectors offer a single row of 30 positions, each with a contact material of durable Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance in various environments. Perfect for professionals in the electronics industry, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.