346-030-540-678

Heilind Number:EDA346-030-540-678
Manufacturer:EDAC
Manufacturer Number:346-030-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-678

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 30 positions, ensuring efficient signal transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees durability and safety. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide optimal positioning for seamless board-to-board connections. Suitable for a wide range of applications, these connectors boast a 3A amperage and can withstand operating temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation and secure performance. Elevate your electronic assemblies with these high-quality connectors.