346-030-540-802

Heilind Number:EDA346-030-540-802
Manufacturer:EDAC
Manufacturer Number:346-030-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and reliability, they boast a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 30 positions, these connectors offer seamless integration for your electronic components. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, they feature a straight mount orientation and can withstand operating temperatures from -40 to 105°C. Elevate your PCB design with these essential connectors.