M83723/74A2016N L/C

Heilind Number:EDA346-030-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure robust performance. With a contact material of Copper Alloy, they guarantee reliable conductivity. The dual-row design with 30 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Mount them straight onto your boards for a secure fit and efficient signal transmission. Elevate your PCB connectivity with these high-quality Card Edge Connectors.