346-030-540-804

Heilind Number:EDA346-030-540-804
Manufacturer:EDAC
Manufacturer Number:346-030-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-804

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in any application. With a 3 A amperage rating, they ensure efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless board-to-board connections. With 30 positions, these straight-mount connectors are ideal for high-density layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee durability and stability. Upgrade your PCB assemblies with these essential components.