M83723/74A2016Y L/C

Heilind Number:EDA346-030-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and reliability in mind, they boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration for up to 30 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors offer versatility and stability for your electronic projects. Upgrade your connectivity solutions today with these green connectors.