M83723/74A20256 L/C

Heilind Number:EDA346-030-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and 30 positions spread across 2 rows, they offer ample connectivity options for your circuit boards. The straight mount orientation and green color make them easy to install and identify in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic applications. Elevate your PCB assembly with these essential components.