346-030-540-812

Heilind Number:EDA346-030-540-812
Manufacturer:EDAC
Manufacturer Number:346-030-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 30 positions, they offer ample connectivity for your projects. Crafted with copper alloy contacts, they guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Choose these connectors for efficient board-to-board connections in your electronic applications.