M83723/74A20258 L/C

Heilind Number:EDA346-030-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-540-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors ensure easy identification and organization. With an amperage rating of 3 A, they provide reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. Equipped with two rows and copper alloy contacts, they offer efficient signal transmission with a pitch of .125 inches and row spacing of .2 inches. With 30 positions, these connectors enable versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications in challenging environments. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections in your electronic projects.