M83723/74A2025N L/C

Heilind Number:EDA346-030-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, a crucial component for seamless PCB integration. Designed with precision and durability in mind, these connectors feature a single row layout with 30 positions, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in demanding environments, with a green color for easy identification. The copper alloy contact material guarantees efficient power transfer, rated at 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Suitable for straight mount orientation, they provide easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, our connectors are ideal for various applications in the electronics industry. Explore seamless connectivity solutions with our Card Edge Connectors.