| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74A2025Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-030-541-102 |
M83723/74A2025Y L/C
| Heilind Number: | EDA346-030-541-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74A2025Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and Copper Alloy contact material, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 30 positions, offering seamless integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronics project.

