M83723/74A20287 L/C

Heilind Number:EDA346-030-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in demanding environments. With a single row configuration and 30 positions, they ensure efficient board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating reliably in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB assembly process.