M83723/74A20288 L/C

Heilind Number:EDA346-030-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-107

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. Each connector boasts a single row configuration with 30 positions, ensuring seamless integration on your board. Crafted with Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors that deliver both form and function.