M83723/74A20289 L/C

Heilind Number:EDA346-030-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for efficient power transmission, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 30 positions, they offer seamless integration for your board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transfer, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors guarantee optimal performance in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for streamlined and secure connectivity.