M83723/74A2028N L/C

Heilind Number:EDA346-030-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-112

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in circuit boards. Featuring a vibrant green hue, they bring a pop of color to your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a single row layout and 30 positions, they offer ample space for connections. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Perfect for applications requiring a 3A current, their straight mount orientation and high-quality construction make them essential components for any project in need of secure board-to-board connections.