| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74A2028Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-030-541-158 |
M83723/74A2028Y L/C
| Heilind Number: | EDA346-030-541-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74A2028Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Card Edge Connectors in a vibrant green hue, meticulously crafted for seamless board-to-board connections. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, these connectors guarantee both performance and safety. Featuring a single row design with 30 copper alloy contacts, each meticulously positioned at a .125-inch pitch and .2-inch row spacing, ensuring precise alignment. Engineered for durability, they operate flawlessly in a wide temperature range from -40 to 105°C. Perfect for a vast array of applications, our connectors are a reliable choice for your PCB connectivity needs.

