346-030-541-202

Heilind Number:EDA346-030-541-202
Manufacturer:EDAC
Manufacturer Number:346-030-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-202

Detailed Description

Enhance your PCB connectivity with these robust Card Edge Connectors, designed for seamless integration. Featuring a vibrant green hue, they offer a visually striking touch to your electronic assemblies. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various environments. Equipped with two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they provide efficient power and data transmission. Boasting 30 positions, they accommodate multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees durability. Perfect for a range of applications, these connectors are a must-have for any electronic project. Elevate your connectivity game with these high-quality components.